Texas Instruments LMX2694EPEVM Evaluation Module
Texas Instruments LMX2694EPEVM Evaluation Module is designed to evaluate the performance of LMX2694-EP, which is included on the board. The LMX2694-EP is a high-performance, wideband synthesizer that can generate any frequency from 39.3MHz to 15.1GHz without using an internal VCO doubler. The device runs from a single 3.3V supply and has integrated LDOs that eliminate the need for on-board low-noise LDOs.The Texas Instruments LMX2694EPEVM Evaluation Module has the complete circuit for the synthesizer, optimized and tested for performance, and includes a USB programming module.
Features
- 15GHz direct VCO output
- 54fs RMS jitter (100Hz - 100MHz) at 8GHz carrier
- Synchronization of output phase across multiple devices
- Support for SYSREF
- -55°C to +115°C operating temperature range
Kit Contents
- One LMX2694EPEVM board (HSDC061-001)
- One USB2ANY (HPA665)
- One USB cable
- One 10-pin ribbon cable
Additional Resources
Connection Diagram
Overview
Published: 2019-11-25
| Updated: 2024-02-06