TE Connectivity Heavy Duty Sealed Mini 2-Position Connectors
TE Connectivity's (TE) Heavy Duty Sealed Mini 2-Position (2Pos) Connectors are a small option in TE's Heavy Duty Sealed Connector Series portfolio. With a flat connector housing design, Heavy Duty Sealed Mini 2Pos Connectors can fit through any 20mm hole, making them ideal for use in sensor interface applications in industrial and commercial vehicles. These receptacle and tab housings ease assembly with a bayonet slide that comes in the pre-locked position for fast mounting on an assembly line. Additional robust features include a single-pivot bayonet lock that reduces dust and dirt ingress and ribs for overmolding or cover fixation on the tab housing. The mini 2-position connectors come in 33.3mm x 31.05mm x 18.8mm dimensions.
Features
- Saves space with a flat connector housing design that can fit through any 20mm hole
- Saves assembly time with a bayonet slide that comes in the pre-locked position for fast mounting at the assembly line
- -40°C to +140°C operating temperature range
- Reduces dust and dirt ingress with a single-pivot bayonet lock
- UL 94 V-0 Material
- Protects from dust, water, and overspray with up to IP69K rugged sealing capabilities
Applications
- Sensor interfaces
- Motors and gearboxes
- ABS/EBS brake units
- Hydraulic pumps
- Wire-to-wire coupling at the chassis
- Actuators
- Switches