TE Connectivity SM Metal Film Molded SMD Power Resistors

TE Connectivity's (TE) SM Metal Film Molded SMD Power Resistors offer a low-profile case design with flexible tinned copper terminations for reliable solder joints. The flameproof coated (UL 94V-0) resistors are available in four ratings up to 7W in a very wide value range. TE SM Metal Film Molded SMD Power Resistors withstand higher temperatures (-55°C to +200°C) associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.

Features

  • Low-profile design
  • Very wide value range
  • Ideal for power circuitry
  • Up to 7W power rating
  • Flameproof UL 94V-0 coating

Applications

  • Consumer electronics
  • Telecommunications
  • Contrtol instrumentation

Specifications

  • 1% or 5% resistance tolerance
  • 2W to 7W power rating range
  • 300V to 750V maximum operating voltage range
  • -55°C to +200°C operating temperature range
  • 10,000MΩ insulation resistance at 500VDC
  • ±100ppm/°C temperature coefficient of resistance
  • ±0.5% short time overload
  • ±1% rated load
  • ±1% (7W = ±5%) load life
  • ±1% (7W = ±5%) humidity load life
  • 95% coverage solderability

Dimensions (mm)

Mechanical Drawing - TE Connectivity SM Metal Film Molded SMD Power Resistors
Published: 2020-11-24 | Updated: 2025-09-24