STMicroelectronics NUCLEO-U5A5ZJ-Q STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-U5A5ZJ-Q STM32 Nucleo-144 Board offers a range of performance and power consumption features. The STMicroelectronics NUCLEO-U5A5ZJ-Q can be mixed and matched to fit specific project requirements, thanks to the STM32 microcontroller. With compatibility for external SMPS and ST Zio connector, along with the ARDUINO® Uno V3 connectivity and ST morpho headers, easily expand the Nucleo open development platform with specialized shields.

Features

  • External or internal SMPS to generate Vcore logic supply
  • USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
  • Ethernet compliant with IEEE-802.3-2002
  • Board connectors
    • USB with Micro-AB or USB Type-C™
    • Ethernet RJ45

Applications

  • Robotics
  • Home automation
  • Industrial automation
  • Internet of Things (IoT) devices
  • Education
Published: 2023-03-09 | Updated: 2023-03-15