Silicon Labs Z-Wave 230S Development Kit

Silicon Labs ZGM230-DK2603A Z-Wave 230S Development Kit is a feature-rich, cost-effective, small form factor prototype and development platform for Z-Wave. It is an ideal platform for developing energy-friendly and secure connected IoT devices using Z-Wave. It ships with a SensorPIR sample application that works with any Silicon Labs Z-Wave controller. Customers can create wide-range command, control, and monitoring applications utilizing the various sensor, buttons, and LEDs on this board. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector tools (Simplicity Studio 5 (includes Energy Profiler, Network Analyzer))

Features

  • Z-Wave MESH
  • Z-Wave long range
  • On-board debugger
  • Packet Trace (PTI) over UART
  • Button
  • LED
  • Sensors
  • Expansion headers for easy I/O access
Published: 2022-06-20 | Updated: 2022-06-20