Samtec ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.

Features

  • Mates with
    • SHF and ESHF mates with FFSD and FFTP (SHF)
    • EHF mates with FFSD without a strain relief and FFTP
  • Tail styles/options
    • Through-hole
    • Right-angle
    • Surface mount
  • .050" (1.27mm) pitch
  • Common pin counts from 4 to 25
  • Lead-free solderable
  • RoHS compliant

Specifications

  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • Sn or Au over 50µ" (1.27µm) Ni plating
  • -55°C to +125°C operating temperature range
Published: 2021-02-21 | Updated: 2022-03-11