Renesas Electronics RZ/G2L & RZ/G2LC Microprocessors
Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with Arm® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video codec (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.Features
- General
- 1.2GHz Arm Cortex-A55 Dual / Single MPCore cores
- 200MHz Arm Cortex-M33 core
- 500MHz Arm MaliTM-G31
- Memory controller for DDR4-1600 / DDR3L-1333 with 16-bits
- Video processing unit
- USB 2.0 host / function interface
- Gigabit Ethernet interface
- SD card host interface
- CAN interface
- Sound interface
- RZ/G2L
- 1 channel MIPI DSI interface or 1channel parallel output interface selectable
- 1 channel MIPI CSI-2 input interface or 1 channel parallel input interface selectable
- BGA Package (15mm x 15mm, 21mm x 21mm)
- RZ/G2LC
- 1 channel MIPI DSI interface
- 1 channel MIPI CSI-2 input interface
- BGA Package (13mm x 13mm)
Applications
- Industrial HMI+Video
- Intercom/Doorbell
- POS terminal
- Home appliance
- Home security camera
- Smart thermostat
Videos
Block Diagram
Additional Resources
Published: 2021-10-25
| Updated: 2024-08-19