Qorvo QPA0004 Reconfigurable GaN Power Amplifiers
Qorvo QPA0004 Reconfigurable GaN Power Amplifiers are dual-band MMICs that can be rapidly reconfigured for operation between the S- and X-bands allowing a single radar platform to be used across multiple applications. Offering precise long-range and short-range capabilities, component counts can be reduced for independent systems, saving size, weight, power, and cost (SWaP-C). The surface-mount, 7mm x 4mm, QFN packaged QPA0004 offers higher saturated power (PSAT) and power-added efficiency (PAE) when compared to traditional switched dual-band solutions.Features
- Support S-band and X-band radar
- Precise long-range and short-range capabilities
- High saturated power (PSAT)
- High power-added efficiency (PAE)
- Surface-mount QFN package
Applications
- S-Band radar
- X-Band radar
Specifications
- S-Band
- 3.1GHz to 3.5GHz frequency range
- 9W saturated power
- 21dB power gain
- 7mm x 4mm QFN package
- X-Band
- 9GHz to 11GHz frequency range
- 8W saturated power
- 19dB power gain
- RoHS compliant
Published: 2021-06-23
| Updated: 2022-03-11