150 PPM VCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging

Microchip Technology VCXO Oscillators 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO Non-Stocked
€2.37
€2.32
€2.29
€2.27
Min.: 260
Mult.: 20
VCXO SOT-23-6 17 MHz to 36 MHz 150 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT 0 C + 70 C 2.6 mm 1.5 mm 1.5 mm PL500-17 Bulk

Microchip Technology VCXO Oscillators 36MHz to 130MHz VCXO Non-Stocked
€8.20
€8.12
€8.08
€8.00
Min.: 120
Mult.: 20
VCXO SOT-23-6 36 MHz to 130 MHz 150 PPM 15 pF 2.25 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3 mm 1.35 mm 1.7 mm Tray

Microchip Technology VCXO Oscillators 36MHz to 130MHz VCXO Non-Stocked
Reel
€8.20
Min.: 3,000
Mult.: 3,000
: 3,000
VCXO SOT-23-6 36 MHz to 130 MHz 150 PPM 15 pF 2.25 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3 mm 1.35 mm 1.7 mm Reel