onsemi NFAM3065L4B/NFAM5065L4B Intelligent Power Modules

onsemi NFAM3065L4B/NFAM5065L4B Intelligent Power Modules are an advanced Motion SPM offering a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. The fully integrated inverter power modules have an independent high-side gate driver, LVIC, six IGBTs, and a temperature sensor (VTS or Thermistor (T)). The six IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs, allowing maximum flexibility in the choice of the control algorithm.

 The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. onsemi NFAM3065L4B/NFAM5065L4B Modules' power stage provides under-voltage lockout protection (UVP). The devices feature internal boost diodes for high-side gate boost drive.

Features

  • Three-phase 650V, 30A/50A IGBT modules with independent drivers
  • Active logic interface
  • Built-in UVP
  • Integrated bootstrap diodes and resistors
  • Separate low-side IGBT emitter connections for individual current sensing of each phase
  • Temperature sensor (VTS or thermistor (T))
  • UL: E339285
  • Lead-free

Applications

  • Industrial drives
  • Industrial pumps
  • Industrial fans
  • Industrial automation

Application Schematic

Schematic - onsemi NFAM3065L4B/NFAM5065L4B Intelligent Power Modules
Published: 2019-11-07 | Updated: 2025-06-16