ODU MEDI-SNAP® Plastic Receptacles

ODU MEDI-SNAP® Plastic Receptacles are 2 MOOP and 2 MOPP versions of the pin-and-groove MEDI-SNAP Connectors. The receptacles encompass push-pull locking, break-away function, or high voltage types. The receptacles offer a wider front nut and an additional dome on the connector that is compliant with IEC 60601-1. The connectors are also compliant with IEC 60601-1, offering maximum patient/operating protection. These front-mounting ODU MEDI-SNAP receptacles offer 5000 mating cycles with up to an IP67 rating while in the mated condition or IP68 when unmated.

Features

  • Receptacle with wide front nut
  • Front mounting
  • IEC 60601-1-compliant housing
  • Maximum patient and operator protection according to IEC 60601-1 (2 MOPP)
  • Pin and groove coding

Applications

  • Medical
  • Industrial
  • Digital test and measurement

Specifications

  • 5000 mating cycles
  • 5, 14, or 26 contact options
  • 1, 3, and 6 possible mechanical coding options
  • Arrow marking or color-coding options
  • Up to IP67 (mated)
  • Up to IP68 (unmated)
  • Signal, power, and fluids (liquids and gases, push-pull locking option only) transmission options

Videos

Published: 2021-04-28 | Updated: 2026-04-03