NXP Semiconductors JN5189/88 High-Performance & Ultra-Low-Power MCUs

NXP Semiconductors JN5189/88 High-Performance and Ultra-Low-Power Microcontrollers (MCUs) are designed to power the next generation of low-current wireless devices, supporting Zigbee® 3.0, Thread, and IEEE 802.15.4. The low-power modes and ultra-low TX and RX power consumption enable a longer battery life in devices powered by the JN5189/88. These MCUs offer -100dBm RX sensitivity and up to +11dBm TX output power for reliable and robust communications performance. An Arm® Cortex®-M4 MCU powers the JN5189/88 modules and can run up to 640KB onboard flash and 152KB SRAM. This internal memory provides enough room and flexibility for complex applications and over-the-air (OTA) upgrade capability without external memory.

NXP JN5189/88 MCUs integrate an NTAG NFC for contactless NFC commissioning, simplifying the network build-out while saving energy and increasing security. The rich set of MCU peripherals and multiple serial communication interfaces are ideal for embedded connected applications. This includes the quad serial flash memory controller, SPIFI, which can extend non-volatile memory for data storage.

Features

  • CPU and memory
    • Up to 48MHz Cortex-M4
    • Up to 640kB flash, up to 152kB RAM, 128kB ROM
    • NFC NTAG Option with EEPROM
    • Quad-SPI for data storage in NVM
  • RF performance/power consumption
    • Support of Zigbee 3.0, Thread, and IEEE 802.15.4
    • -100 dBm RX sensitivity
    • Up to 11dBm TX power
    • RX 4.3mA, DC/DC on at 3V
    • TX 7.4mA at 0dBm, 20.3mA at 10dBm
    • 800nA sleep mode current with no RAM retention, 350nA deep power-down mode
    • Improved Wi-Fi® coexistence
  • Security
    • AES256 with hardware-protected key
    • Hash engine (SHA256)
    • Code readout protection
  • Digital and analog interfaces
    • UART/SPI/I2C up to 2
    • ISO7816 interface for secure access module
    • 8-channel 12-bit ADC
    • Analog comparator
    • Digital microphone interface and audio event detection
  • Clocks and timers
    • 32MHz and 32.768kHz crystals
    • Low and high-frequency internal clock sources
    • 4x general-purpose timer
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration
  • Operating conditions
    • 1.9 to 3.6V operating voltage
    • -40°C to +125°C junction Temperature range

Applications

  • Home automation
  • Home security and access
  • Smart lighting
  • Smart metering
  • Sensor networks

Block Diagram

Block Diagram - NXP Semiconductors JN5189/88 High-Performance & Ultra-Low-Power MCUs
Published: 2020-02-18 | Updated: 2024-12-04