Würth Elektronik WE-TI Wire-Wound Inductor Family

Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Applications

  • Signal filtering
  • Switches, switching power supplies for small and medium voltage applications
  • Power supply filters
  • EMI filters

Specifications

  • 1µH to 68mH inductance range
  • Up to 30% tolerance rating
  • 50mA to 8.5A DC current range
  • 6mΩ to 112Ω maximum DC resistance
  • 70mA to 15A saturation current
Published: 2012-08-01 | Updated: 2022-12-29