Vishay / Draloric RCV e3 & RCV-AT High Voltage Thick Film Resistors
Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors offer high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ. These resistors are constructed using a metal glaze on high-quality ceramic. Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors provide temperature coefficients down to 100ppm. Both series operate in a -55°C to +155°C temperature range.RCV-AT e3 resistors are AEC-Q200 qualified, making them suitable for inverters for (H)EV cars, onboard chargers, and DC-DC converters. The RCV e3 resistors are also ideal for E-meters, AC power supplies, and inverters for industrial drives, air conditioning, and white goods.
Features
- High operating voltage (up to 500V)
- Pure tin solder contacts on the Ni barrier layer provide compatibility with lead-free and lead-containing soldering processes
- Metal glaze on high-quality ceramic
- Resistance range 100KΩ to 100MΩ
- -55°C to +155°C operating temperature range
Applications
- Alternative energy in smart homes
- Consumer lighting in OLED displays
Voltage Chart
Datasheets
Associated Tools
Published: 2013-10-29
| Updated: 2025-01-07