Vishay Si79 MOSFETs

Vishay Si79 MOSFETs feature advanced ThunderFET® technology to balance parameters like RDS(on), Qg, Qsw, and Qoss. These Vishay MOSFETs are rigorously tested, ensuring 100% reliability through extensive Rg and UIS testing. The devices' design is PWM optimized, facilitating fast switching performance. Encased in a Low Thermal Resistance PowerPAK® package, the Si79 MOSFETS demonstrate efficient heat dissipation. Additionally, these MOSFETs feature a high threshold voltage at high temperatures, enhancing stability. Including a dual MOSFET configuration contributes to space savings, making the Si79 an ideal choice for applications where size is critical.

Features

  • ThunderFET technology optimizes the balance of RDS(on), Qg, Qsw, and Qoss100 % Rg and UIS tested 
  • PWM optimized for fast switching
  • Low thermal resistance PowerPAK package
  • High threshold voltage at high temperature
  • Dual MOSFET for space savings

Applications

  • DC/DC converters/boost converters
  • Primary side switch
  • Synchronous rectification
  • Power management
  • LED backlighting
  • Power-over-Ethernet
Published: 2024-01-03 | Updated: 2024-01-22