Vishay AEC-Q200 IHPT-A Haptic Feedback Actuators
Vishay AEC-Q200 IHPT-A Haptic Feedback Actuators with an Immersion Corporation license feature high impulse vibrations for clear tactile feedback in noisy environments. By supporting the devices with Immersion licenses, the design-in process is streamlined, and costs are reduced by eliminating the need to purchase a separate license to implement sophisticated haptic effects. These actuators feature two-piece magnetic solenoid construction with mounting holes and are comprised of a stationary "U" core and moving "I-bar" for easy implementation. IHPT devices drive up to a 0.5kg load to 6g of acceleration with a 12V, 5ms pulse by utilizing Vishay's spring return test fixture. Vishay IHPT Haptic Feedback Actuators have an AEC-Q200-compliant design that makes them suitable for automotive dashboards, touchscreens, and center consoles.Features
- AEC-Q200-compliant
- Solenoid construction
- Drives up to 0.5kg load to 6g of acceleration
- Compact, two-piece construction with mounting holes
- Standard lead termination dipped in 100% tin solder
- Stationary "U" core and moving "I-bar" for easy implementation
Applications
- Physical Feedback
- Electronic shift transmissions
- Steering wheels
- Seats
- Control panels
- Automotive
- Dashboards
- Touchscreens
- Center consoles
- Touchscreens for human-machine interfaces (HMI)
Infographic
Additional Resources
Published: 2024-02-08
| Updated: 2025-05-15