Vishay General Semiconductor UF4005 Ultrafast Plastic Rectifiers
Vishay General Semiconductor UF4005 Ultrafast Plastic Rectifiers are general-purpose devices ideal for use in high-frequency rectification and freewheeling applications, in switching mode converters and inverters for consumer products, computers, and telecommunications. These glass-passivated devices feature a low forward voltage drop, high surge current capability, low switching losses, and high efficiency. The UF4005 Rectifiers have a 600V maximum repetitive peak reverse voltage, a 420V maximum RMS voltage, a 600V maximum DC blocking voltage, and a 75ns maximum recovery time.The Vishay General Semiconductor UF4005 Ultrafast Plastic Rectifiers are available in an industry-standard DO-41 (DO-204AL) case with a colored band indicating the cathode end.
Features
- Glass passivated chip junction
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low switching losses, high efficiency
- High forward surge capability
- Solder dip 275°C max. 10s, per JESD 22-B106
Applications
- High-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer products, computers, and telecommunications
Specifications
- 30A peak forward surge current (IFSM)
- 75ns maximum reverse recovery time (trr)
- 1.7V maximum instantaneous forward voltage (VF)
- 1.0A maximum average forward rectified current (IF(AV))
- 600V maximum repetitive peak reverse voltage (VRRM)
- 420V maximum RMS voltage (VRMS)
- 600V maximum DC blocking voltage (VDC)
- Maximum DC reverse current (IR)
- 10µA at TA = 25°C
- 50µA at TA = 100°C
- 17pF typical junction capacitance
- -55°C to +150°C operating junction and storage temperature (TJ, TSTG)
- DO-41 (DO-204AL) case
- Molding compound meets UL 94 V-0 flammability rating
- RoHS compliant
- Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102
Package Outline
Published: 2021-03-23
| Updated: 2022-03-11