Toshiba TLX9152M & TLX9150M 900V Automotive Photorelays

Toshiba TLX9152M and TLX9150M 900V Automotive Photorelays act as a 1-Form-A solid-state relay for 400V battery applications. Both parts support a peak off-state voltage of at least 900V and a maximum trigger LED current of 3mA. The devices can handle an on-state current of up to 50mA with a maximum on-state resistance of 250Ω for short durations. The devices offer robust isolation with a minimum voltage of 5000VRMS, an 8mm clearance and creepage distance, and an insulation thickness of 0.4mm. Both photo relays are AEC-Q101 qualified, offer strong isolation for 400V battery applications, and act as secondary relays to check for welding issues on the higher-power mechanical relays.

Features

  • Normally open (1-Form-A) device
  • 900V (min) peak off-state voltage 
  • 3mA (max) trigger LED current
  • 50mA (max) on-state current
  • 250Ω (max) (at t <1s) on-state resistance
  • 5000VRMS (min) isolation voltage
  • 8mm (min) clearance distance 
  • 8mm (min) creepage distance
  • 0.4mm (min) insulation thickness
  • CTI >600 outer resin
  • AEC-Q101 qualified

Applications

  • Battery control in automotive equipment
  • Fuel battery control in automotive equipment
  • Applications for Electric Vehicles (EV)
  • 400V automotive battery systems

Internal Circuit

Application Circuit Diagram - Toshiba TLX9152M & TLX9150M 900V Automotive Photorelays

Packing & Pin Assignments

Mechanical Drawing - Toshiba TLX9152M & TLX9150M 900V Automotive Photorelays
Published: 2024-08-26 | Updated: 2025-07-17