Amphenol Times Microwave Systems Application Tooling
Amphenol Times Microwave Systems Tools are designed to eliminate nicked outer braids, crushed cores, and improper strip lengths. These tools include toolkits, cutting tools, prep, crimping tools, and accessories. Amphenol tools are a critical aspect of cable assemblies and are used frequently for field installations where cables need to be reliably terminated in the field.Toolkits
These hard case toolkits ensure all the tools required for an installation are in one location. The cases are constructed for the tools to fit neatly inside, ensuring there are no tools missing during installation.
Each kit includes:
• Necessary tools
• Protective hard case
• Protective foam insert with etched part numbers
Cutting Tools
These cutting tools are spring-loaded and easy to use by design. They have been tested with over 2000 cuts and provide a repeatable clean cut that doesn't damage the dielectric.
Cutting Tool (Suitable for LMR-600 and Smaller)
Cable and Flush Cut Tool
Prep Tools
The one-step cable stripping tool is developed to provide a sharp, clean cut every time. Having been tested over 2000 times, the stripping tool removes the jacket without damaging the braid and is easy to use. With a built-in deburr tool, these prep tools strip the jacket to support both clamp and crimp connectors, and the prep length supports a variety of connectors.
Crimping Tools
Pin crimp tools are designed for pin crimp connectors. These tools create four indents 90° apart, providing a secure crimp to the center conductor.
Crimp tools include:
• Economical fixed multi-die tools
• Economical ratcheting, fixed single-die tools
• Heavy-duty ratcheting crimp handle with replaceable dies
Specialty Tools
These are additional tools for installation that help when projects require more than cutting, preparation, and crimp tools. Specialty tools include wrenches and stripping tools for grounding kits.
Accessories
There are numerous accessories that assist in completing installations for cable assemblies.