Texas Instruments TPS562212EVM Converter Evaluation Module
Texas Instruments TPS562212EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS562212 step-down converter. The TPS562212 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-mode and FCCM selectable in the SOT-583 package. The Texas Instruments TPS562212EVM operates from 4.2V to 18V input (12V nominal) and provides a 3.3V output at 2A. It also includes AC signal injection terminals for feedback loop measurements.Features
- Mode pin for Eco-mode and FCCM selection
- Supports all-ceramic output capacitors
- Good output accuracy
- SOT583 package
Board Layout
Published: 2022-03-29
| Updated: 2022-04-18