Texas Instruments TMDSCNCD28P551X controlCARD Evaluation Module
Texas Instruments TMDSCNCD28P551X controlCARD Evaluation Module is an evaluation and development board for the C2000™ microcontroller series of F28P551x devices. This module is ideal for initial evaluation and prototyping with a 180-pin High-Speed Edge Connector (HSEC180) and, as a controlCARD. The TMDSCNCD28P551X evaluation module is compatible with 100-pin controlCARDs, which can be accomplished using the TMDSADAP180TO100 adapter card. For evaluation of TMDSCNCD28P551X, a 180-pin docking station, TMDSHSECDOCK is required and can be purchased separately or as a bundled kit. Typical applications include motor drives, appliances, hybrid, electric, and powertrain systems, solar and EV charging, digital power, body electronics and lighting, and test and measurement.
Features
- 120-Pin HSEC180 edge card interface:
- Allows for compatibility with all of the C2000 180-pin controlCARD-based application kits and controlCARDs
- Compatibility with 100-pin controlCARDs can be accomplished using the TMDSADAP180TO100 adapter card
- Built-in isolated JTAG emulation:
- An XDS110 emulator provides a convenient interface to the Code Composer Studio™ IDE without additional hardware
- Flipping a switch allows an external JTAG emulator to be used
- Built-in isolated power supply:
- Passes the 5V supply from the USB-C® connector through an isolation barrier
- Allows for the controlCARD to be completely powered and operated from the USB Type-C® connector
- F28P551X is fully isolated from the USB port
- Automatic power supply switch with controlCARD automatically switches to external 5V power when present
Applications
- Motor drives
- Appliances
- Hybrid, electric, and powertrain systems
- Solar and EV charging
- Digital power
- Body electronics and lighting
- Test and measurement
Key Components on the controlCARD - Front and Back