Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators

Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators are low-power, open-drain output (TLV3011/TLV3011-Q1) or push-pull output (TLV3012/TLV3012-Q1) comparators. Both feature an uncommitted on-chip voltage reference. Both have 5µA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers a low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ.) of output current.

The TLV3011/TLV3011-Q1 and TLV3012/TLV3012-Q1 are available in the tiny SOT-23-6 package for the most space-conservative designs. It is also available in the SC-70 package for even greater board area savings. Both versions are specified for the temperature range of –40°C to +125°C. The Texas Instruments TLV3011-Q1/TLV3012-Q1 are AEC-Q100 qualified for automotive applications.

Features

  • 5µA (max) low quiescent current
  • 1.242V integrated voltage reference
  • 200mV beyond rails input common-mode range
  • 1% voltage reference initial accuracy
  • Open drain output option (TLV3011/TLV3011-Q1)
  • Push-pull output option (TLV3012/TLV3012-Q1)
  • 1.8V to 5.5V low supply voltage
  • 6µs propagation delay fast response time with 100mV overdrive (TLV3011: RPULL-UP = 10k)
  • SOT-23-6 and SC70-6 micro-size packages

Applications

  • Lane departure warning
  • Battery-powered level detection
  • Cluster
  • Data acquisition
  • Toll tag
  • System monitoring
  • Asset tracking
  • Oscillators
  • Smoke detectors, light sensors, alarms
  • Battery management systems

Functional Block Diagram

Block Diagram - Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators
Published: 2022-08-29 | Updated: 2025-06-06