Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers

Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers are a matched pair of resistive dividers implemented in thin-film SiCr with Texas Instruments’ modern, high-performance, analog CMOS process. These devices have a nominal input resistance of 1kΩ for low thermal and current noise and are available in several nominal ratios to meet a wide array of system needs. Use the RES11A in an inverse gain configuration by simply rotating the device placement by 180°. This feature supports layout reuse and increases flexibility for applications such as discrete instrumentation or difference amplifier implementations. The RES11A-Q1 are AEC-Q200 qualified automotive devices.

The Texas Instruments RES11A/RES11A-Q1 series features high ratio-matching precision, with the measured ratio of each divider within ±120ppm (typical) of the nominal. This precision is maintained over the temperature range, with a maximum ratio drift of only ±2ppm/°C. Additionally, the biased long-term stability of the device has been proven through thorough characterization. The RES11A/RES11A-Q1 devices operate at a temperature range from –40°C to 125°C. These resistor dividers are offered in an 8-pin, SOT-23-THIN package, with a body size of 2.9mm x 1.6mm (body size is a nominal value and does not include pins).

Features

  • Wide temperature range of -40°C to +125°C
  • ±0.05 % (maximum) high ratio matching precision
  • ±2ppm/°C TCR (maximum) low drift
  • Ratio = RIN : RG, RIN = 1kΩ (nominal)

Applications

  • Precision voltage divider, precision level translation
  • Gain and attenuating amplifiers
  • Difference amplifiers with high CMRR
  • Discrete instrumentation amps with high gain accuracy
  • Fully differential amplifiers with high gain accuracy
  • Pinpoint comparator threshold setting

Functional Block Diagram

Block Diagram - Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers
Published: 2024-02-29 | Updated: 2026-01-06