Texas Instruments INA790A/INA790B Bidirectional Amplifiers
Texas Instruments INA790A/INA790B Bidirectional Amplifiers are designed with enhanced Pulse Width Modulation (PWM) rejection circuitry to suppress large (dv/dt) common-mode signals. The INA790B also enables real-time continuous current measurements in switching systems. These measurements are critical for inline current measurements in motor-drive applications and for solenoid valve control applications. The INA790B voltage output amplifier features an integrated shunt resistor of 400µΩ and monitors bidirectional current over a common-mode range of -4V to 110V, independent of the supply voltage. An adjustable gain option helps to optimize the system's dynamic range. Texas Instruments INA790B Bidirectional Current Sense Amplifier operates from a single 2.7V to 5.5V power supply, drawing a maximum supply current of 3.75mA. The INA790A/INA790B current sense amplifiers feature an operating temperature range of -40°C to 125°C and are available in a 15-pin VQFN package.Features
- Precision solution with integrated shunt resistor
- Wide common-mode voltage range
- Enhanced PWM rejection optimized for systems subject to switching common-mode voltages
- Analog gain set
- High measurement accuracy
- Adjustable gain with external resistor divider network
- VQFN-15 package
Applications
- Motor drives
- Solenoids and actuators
- Injection molding machines
- Cordless power tools
- Medical cordless tools
- Drone propeller speed control
Specifications
- 75A continuous current (maximum)
- 400µΩ shunt resistor
- 2nH shunt inductance
- 110V common-mode voltage (maximum)
- -4V common-mode voltage (minimum)
- 1% gain error
- 5.5V supply voltage (maximum)
- 2.7V supply voltage (minimum)
- -40°C to +125°C operating temperature range
Typical Application
Additional Resources
Published: 2024-05-31
| Updated: 2025-11-07