Texas Instruments DRV8839 Evaluation Module

Texas Instruments DRV8839EVM is a complete solution for evaluating the DRV8839 low voltage brushed DC motor driver. The Texas Instruments DRV8839EVM includes an MSP430 microcontroller that is pre-programmed to take input from two dedicated analog potentiometers for PWM speed control of two motors.

Features

  • 1.8A peak/1.8A continuous output current
  • Wide operating voltage: 1.8 to 11V
  • Split motor and device supplies
  • Single bidirectional or dual unidirectional motor operation options
  • Evaluate driver performance with onboard MSP430 MCU or external MCU
  • Onboard speed and direction controls; Micro-USB connection for easy evaluation/power-up
  • 5V brushed DC motor included

Kit Contents

  • DRV8839 evaluation board
  • 5V brushed DC motor
  • Micro-USB cable
Published: 2019-09-26 | Updated: 2023-11-14