Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.

The Texas Instruments CD74HCx4511 devices have standard-size output transistors but can source (at standard VOH levels) 7.5mA at 4.5V and up to 10mA at 6V.

Features

  • VCC operation
    • CD74HC4511: 2V to 6V
    • CD74HCT4511: 4.5V to 5.5V
  • High-output sourcing capability
    • CD74HCT4511: 7.5mA at 4.5V
    • CD74HC4511: 10mA at 6V
  • Input latches for BCD code storage
  • Lamp test and blanking capability
  • Balanced propagation delays and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • CD74HC4511 has a high noise immunity, NIL or NIH = 30% of VCC at VCC = 5V
  • CD74HCT4511
    • Direct LSTTL input logic compatibility, VIL = 0.8V maximum, VIH = 2V minimum
    • CMOS input compatibility, II ≤ 1μA at VOL, VOH

Applications

  • Data routing
  • Memory address decoding

Functional Block Diagram

Block Diagram - Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers
Published: 2025-04-30 | Updated: 2025-05-08