Advantech iDAQ-7 Series TTL Digital I/O Modules
Advantech iDAQ-7 series TTL Digital I/O Modules Feature 48-channels, are detachable Euro-type spring terminal connectors and are hot-swappable in the iDAQ system. These iDAQ-7 series modules support buffered acquisition/update rates up to 200kHz. The iDAQ-7 series modules configure digital I/O direction and have isolation protection of 60VDC. This digital I/O features edge detection, pattern match detection, and latch digital input states when the interrupt occurs. The iDAQ-7 series modules operate at -20°C to 60°C operating temperature range, -0.25V to 5.25V voltage range, and 5μs max response time.Features
- Hot-swappable in the iDAQ system
- Detachable Euro-type spring terminal connectors
- 48-channel TTL digital I/Os
- Configurable digital I/O direction
- Isolation protection of 60VDC
- Supports buffered acquisition/update rates up to 200kHz
- Edge Detection:
- Rising edge, falling edge, or both the edges and software configurable for each channel independently
- Pattern match detection:
- By port detection each channel can be enabled or disabled by software independently
Specifications
- -0.25V to 5.25V voltage range
- -0.5V to 6.5V input protection voltage
- 50kΩ pull-down resistor
- 5μs max response time
- -20°C to 60°C operating temperature range
- -40°C to 70°C storage temperature range
Block Diagram
Videos
Additional Resources
Published: 2022-06-09
| Updated: 2022-11-03