Techway SFP/SFP+ FPGA Mezzanine Cards (FMCs)
Techway SFP/SFP+ FPGA Mezzanine Cards (FMCs) offer up to four SFP SFP+ slots, supporting copper and fiber interfaces. The board is protocol-agnostic and allows up to 10Gbps per link. Optionally, the SFP/SFP+ FMCs have an extra upper FMC connector that routes all unused signals to another mezzanine.Features
- Ready-to-use, VITA 57.1 compliant
- Easy to use, free SDK with example design
- Cost-effective solution
- High-speed protocol dedicated
- Scalable FMC slot
- 3x or 4x SFP/SFP+ slots
- Up to 10Gbps
- Programmable oscillator
- FMC connector on the top for a mezzanine stack
- 0°C to +50°C operating temperature range
- Protocols
- Ethernet (1Gbps and 10Gbps)
- ARINC 818
- sFPDP
- Fiber Channel
- Xilinx Aurora
- User-defined
- RoHS compliant
Applications
- Telecom
- High-speed data-switching
- Prototyping
- Digital video
- Optical or copper transceivers
Specifications
- Firmware
- VHDL SFP monitoring module
- VHDL SFP control module
- VHDL programmable oscillator control volume
- Software
- Programmable oscillator setup
- Controlling card by I2C
Block Diagram
Published: 2023-09-27
| Updated: 2023-11-03