TE Connectivity / Potter & Brumfield T92 Two-Pole Power Relay

TE Connectivity's (TE) Potter & Brumfield T92 Two-Pole Power Relay offers a 50A/277VAC switching capability, 75A/277VAC overload capability, and high dielectric strength. The T92 relay features a high switch capacity, small size, and switching capability ratings of 30A, 40A, and 50A. The improved conductivity on the key components and heat dissipation capability, enable usage in higher power and temperature environments such as charging applications. TE T92 Two-Pole Power Relay is ideal for charging, HVAC, industrial controls, power supply, and lighting applications.

Features

  • 50A, 277VAC switching capability
  • 75A, 277VAC overload capability
  • Rated 30A/40A/50A versions available
  • High dielectric strength
  • Cd-free contact materials available
  • UL 508 standards

Applications

  • Charging
  • HVAC
  • Industrial controls
  • Power supply
  • Lighting

Infographic

Infographic - TE Connectivity / Potter & Brumfield T92 Two-Pole Power Relay
Published: 2020-11-30 | Updated: 2025-10-14