TE Connectivity / CII FCC-325 Industrial Relays
TE Connectivity / CII FCC-325 Industrial Relays are hermetically sealed and non-latching relays with auxiliary contacts designed and built in accordance with MIL-PRF-6106 specifications. The 2A SPDT auxiliary contacts perform additional functions such as providing circuit trip feedback status, turning on indicator light, or other similar control functions. These industrial relays operate at -70°C to 125°C temperature range. Typical applications include launch systems, power distribution, fuel pumps, guidance and navigation systems, weapons systems, and ground support equipment.Features
- Rugged:
- Hermetically sealed
- Provides corrosion-resistance
- All welded construction
- No solder sealing
- Space and weight saving:
- 1.5inch/1.5" cube enclosure / 0.452lbs
- Capable:
- Excellent for switching harsh inductive, motor, and lamp loads
Specifications
- Dielectric strength at sea level:
- 1250Vrms coil to the case
- 1500Vrms all other points
- Insulation resistance at 500Vdc:
- 100MΩ minimum initial value
- 50 MΩ minimum afterlife or environmental test
- Contact voltage drop at nominal current:
- 150mV maximum initial value
- 175mV maximum afterlife
- -70°C to 125°C operating temperature range
- 80,000 feet altitude
Applications
- Launch systems
- Power distribution
- Fuel pumps
- Guidance and navigation systems
- Weapons systems
- Ground support equipments
- Naval / marine equipments
Additional Resource
View Results ( 8 ) Page
| Part Number | Coil Voltage | Coil Current | Switching Voltage | Coil Termination | Coil Resistance | Contact Current Rating |
|---|---|---|---|---|---|---|
| FCC-325-CW3 | 28 VDC | 175 mA | 115 VAC, 28 VDC | Solder Hook | 160 Ohms | 25 A |
| FCC-325-CW8 | 115 VAC | 550 mA | 115 VAC, 28 VDC | Solder Hook | 160 Ohms | 25 A |
| FCC-325-CW9 | 115 VAC | 550 mA | 115 VAC, 28 VDC | Solder Hook | 160 Ohms | 25 A |
| 1-1617829-1 | 28 VDC | 175 mA | 115 VAC | Solder Hook | 160 Ohms | 25 A |
| 1-1617829-2 | 28 VDC | 175 mA | 115 VAC | Solder Hook | 160 Ohms | 25 A |
| 6-1617830-1 | 115 VAC | 550 mA | 115 VAC, 200 VAC | Solder Hook | 160 Ohms | 25 A |
| 6-1617830-2 | 115 VAC | 550 mA | 115 VAC, 200 VAC | Solder Hook | 160 Ohms | 25 A |
| FCC-325-CW4 | 28 VDC | 175 mA | 115 VAC, 28 VDC | Solder Hook | 160 Ohms | 25 A |
Published: 2021-05-11
| Updated: 2022-03-11