TE Connectivity / Alcoswitch TLS Limit Switches

TE Connectivity's (TE) / Alcoswitch TLS Limit Switches offer high durability with over a million cycles. These switches feature flexibility with many styles of actuators and lower costs with both Zinc and thermoplastic housings. The TLS series limit switches from TE meet IEC 60947-5-1 standards and are UL-approved. Typical applications include automation control, manufacturing lines, safety monitoring, lift systems, and door opening/closing.

Features

  • Thermoplastic or zinc housings
  • Variety of actuator styles
  • >1M cycles of actuation
  • Cable gland entry included
  • NC contacts with positive break

Applications

  • Automation control
  • Manufacturing lines
  • Safety monitoring
  • Lift systems
  • Door opening/closing

Videos

Dimensions

Mechanical Drawing - TE Connectivity / Alcoswitch TLS Limit Switches
Published: 2024-08-27 | Updated: 2025-06-03