TE Connectivity / SMI SM5G Board Mount Pressure Sensors

TE Connectivity / SMI SM5G Board Mount Pressure Sensors are small outline SO8-packaged pressure sensors. These pressure sensors incorporate an SM30G MEMS piezoresistive pressure sensing die. The SM5G sensors operate at -40ºC to 125ºC wide operating temperature range. These pressure sensors are available in 5PSI and 15PSI full-scale pressure ranges. The SM5G packaged sensors are intended for high-volume applications such as industrial and medical products.

Features

  • Improved stability with integrated field shields
  • Small SO8 surface-mount package
  • 90mv output
  • Constant current or constant voltage drive
  • Ported configuration
  • Wide operating temperature range

Applications

  • Industrial
  • Consumer (Sports equipment and appliances)
  • Medical

Specifications

  • 10V (maximum) supply voltage
  • -40ºC to +125ºC operating temperature range
  • 6kΩ bridge resistance
Published: 2017-01-17 | Updated: 2023-08-17