Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes

Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes are unidirectional surface-mount TVS diodes. These diodes feature breakdown voltage ranging from 26V to 82V and a low leakage current of 1μA at 25°C. The TLD26AH to TLD82AH diodes are AEC-Q101 qualified and meet ISO7637-2 and ISO16750-2 surge specifications. These diodes are ideally used in transient surge protection and automotive load dump surge protection. The TLDxxAH diodes are lead-free, halogen-free, and RoHS-compliant devices.

Features

  • AEC-Q101 qualified
  • 1μA low leakage current at 25°C
  • 26V to 82V breakdown voltage
  • TJ=175°C capability suitable for high reliability and automotive requirement
  • Meets ISO7637-2 and ISO16750-2 surge specifications
  • Meets IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)
  • Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
  • Pb-free and Halogen-free
  • RoHS compliant

Applications

  • Transient surge protection
  • Automotive load dump surge protection

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes
Published: 2025-02-27 | Updated: 2025-03-17