STMicroelectronics STPSTxH100/Y Trench Power Schottky Diodes
STMicroelectronics STPSTxH100/Y Trench Power Schottky Diodes are 100V trench diodes designed for both industrial and automotive applications. The devices have SOD123Flat or DPAK package solutions that contribute to higher power density designs and improve overall application performance. The STMicro STPSTxH100/Y Schottky Diodes have a -40°C to +175°C operating range and include AEC-Q101 qualified devices. All packages are ECOPACK compliant.Features
- Better performances than conventional Schottky for the same current rating
- Better system efficiency performance than conventional Schottky for the same current rating
- Wide range of space saving packages for power integration capabilities
- Improved total system efficiency
- Reduces component size up to +60% vs. conventional power Schottky
- Optimized for high-frequency switching applications
Applications
- LED lighting
- Reverse battery protection
- Auxiliary power supply
- Low voltage DC/DC
Typical Application
Published: 2023-06-26
| Updated: 2025-02-05