Silicon Labs MGM270S BLUETOOTH® Wireless Modules

Silicon Labs MGM270S BLUETOOTH® Wireless Modules are secure, high-performance wireless Zigbee® + Bluetooth LE modules based on the Series 2 EFR32MG27 SoC, delivering exceptional RF performance and energy efficiency. It is optimized for the needs of battery and line-powered Internet of Things (IoT) devices operating in the 2.4GHz band.

With 768kB of Flash and 64kB of RAM, the Silicon Labs MGM270S is a highly integrated, high-performance system-in-package (SiP) that supports robust networking capabilities via multiple wireless protocols.

Features

  • 32-bit Arm® Cortex®-M33 core with 76.8MHz maximum operating frequency
  • 768kB of Flash and 64kB of RAM
  • Integrated power amplifier with 6.5dBm (2.4GHz) TX power
  • Energy-efficient radio core with low active and sleep currents
  • Secure Boot with Root of Trust and Secure Loader (RTSL)
  • DC-DC supporting buck (1.8V to 3.8V)
  • Robust peripheral setup to 26 GPIOs
  • -40°C to +105°C operating temperature
  • 6.5mm x 6.5mm x 1.3mm package size
  • Protocol stacks
    • 802.15.4
    • Zigbee PRO/Green Power
    • Connect
  • Proprietary
    • Bluetooth Low Energy (Bluetooth 5.x)
    • Multiprotocol
  • Regulatory Certifications
    • CE (EU)
    • UKCA (UK)
    • FCC (USA)
    • ISED (Canada)
    • MIC (Japan)
    • KC (South Korea)

Applications

  • Industrial automation
  • Access control
  • Power tools
Published: 2026-02-02 | Updated: 2026-02-03