Diodes Incorporated PI7C9X3G1632GP PCIe3.0 Packet Switch

Diodes Incorporated PI7C9X3G1632GP PCIe3.0 Packet Switch supports 32 lanes of GEN3 SERDES in flexible 2-port to 16-port configurations. The architecture of the PCIe packet switch allows the flexible port configuration by allocating variable lane width for each port. A basic cell of the switch architecture is called a tile, which consists of 8 ports and 16 lanes. The PI7C9X3G1632GP is built with 2 tiles connected by internal signal paths.

Features

  • Port and Lane Configurations for 16-port/32-Lane PCI Express GEN3 packet switch
    • Configurable Upstream port number up to 2
    • Configurable Upstream lane widths of x1, x2, x4, x8 or x16
    • Configurable Downstream port numbers up to 15
    • Configurable Downstream lane widths of x1, x2, x4, x8 or x16
  • Reference Clock Management
    • Integrated PCIe Gen3 clock buffer for all downstream ports
    • Support three reference clock structures (Common, SRNS, and SRIS)
    • Handle SSC Isolation up to three ports
    • Provide two clock application modes (Base and CDSR)
  • Power Management
    • Support 7 power states (P0/P0s/P1/P1.1/P1.2/P2/P1.2PG)
    • Start-up power management scheme
      • “Empty” Hot-Plug ports put in P2 state
    • Continuous power management scheme
      • Support ASPM L1 Sub-state (P1.1/P1.2)
  • PHY and MAC Layers
    • PHY initial settings optionally programmable through JTAG, EEPROM, and SMBus/I2C
    • Adaptive Continuous Time Linear Equalizer and 5-tap Decision Feedback Equalizer for RX
    • Adaptive and programmable 3-tap TX equalization
    • RX Polarity Inversion and Lane Reversal
  • Data Link Layer
    • Programmable ACK latency timer to respond ACK based upon traffic condition
    • Configurable Flow Control Credit to balance bandwidth utilization and buffer usage
  • Transaction Layer
    • Packet forwarding options including Cut-Through and Store & Forward
    • Support up to 512-Byte Max Payload Size
    • Low packet forwarding latency < 150ns (typical case)
    • Access Control Service (ACS) for peer-to-peer traffic
    • Address Translation (AT) packet for SR-IOV application
    • Support Atomic operation
    • Support Multicast
    • Provide Performance Visibility for ingress/egress packet types and packet counts
  • Multi-Host Application
    • Support up to 3 Cross-Domain End-Point (CDEP) ports for Host-to-Host Communications
    • Support Fail-over using CDEP port
    • Provide up to 8 physical or 16 virtual DMA channels enabling communications among Hosts and EPs
    • Switch bifurcated up to 2 individual packet switches to allow 2 hosts to operate independently
  • Reliability, Availability, and Serviceability
    • Enhanced Advanced Error Reporting
    • End-to-End Data Protection with ECC
    • Error Handling Mechanism
    • Support Surprise Hot Removal
    • Supports Downstream Port Containment (DPC)
    • Support Hot Plug for Upstream and Downstream port
    • Provide Serial and Parallel Hot Plug Types
    • Support LED Management
    • Thermal Sensor reporting operational temperature instantly
    • IEEE 1149.1 and 1149.6 JTAG interface support
  • Advanced Diagnostic Tools
    • PHY EyeTM
    • MAC ViewerTM (including embedded LA)
    • PCIBUDDYTM
    • On-Line PRBS loopback test
    • On-Line Compliance pattern test
  • Side-band Management Interface
    • I2C/SMBUS/JTAG
    • SPI EEPROM
  • Standard Compliance
    • Compliant with PCI Express Base Specification Revision 3.1
    • Compliant with PCI Express CEM Specification Revision 3.0
    • Compliant with Advanced Configuration Power Interface (ACPI) Specification
    • Compliant with System Management (SM) Bus, Version 2.0
  • Power and Package
    • Two power rails (0.95V and 1.8V)
    • Power consumption: 5.6W under full loaded condition 
    • Totally Lead-Free & Fully RoHS Compliant
    • Halogen and Antimony Free Green Device
    • For automotive applications requiring specific change control (i.e. parts qualified to AEC-Q100/101/104/200, PPAP capable, and manufactured in IATF 16949 certified facilities), please contact us or your local Diodes representative. https://www.diodes.com/quality/product-definitions/
    • Packages: 676 HFCBGA 27mm X 27mm
  • Operating Ambient Temperature
    • Support Industrial Temperature Range -40o to 85oC
Published: 2022-06-09 | Updated: 2025-10-10