Texas Instruments INA600 Low-Power Difference Amplifiers
Texas Instruments INA600 Low-Power Difference Amplifiers are voltage-sensing difference amplifiers with precision-matched resistors that offer attenuating gain options. These amplifiers feature a 2.7V to 40V supply range, high input impedance of >1MΩ, and low quiescent current of 65µA. The INA600 difference amplifiers incorporate a maximum gain error of ±0.05%, and a maximum gain drift of 5ppm/°C, along with 89dB of minimum common-mode rejection ratio (G = 1/5). These low-power amplifiers are available in standard 6-pin SOT-23 and SC70 packages. Typical applications include string inverters, EV charging station power modules, battery energy storage systems, power tools, industrial AC/DC power supplies, and wearable fitness and activity monitors.
Features
- >1MΩ ultra-high input impedance
- 2.7V (±1.35V) to 40V (±20V) supply voltage range
- (V–) –40V to (V–) +85V input voltage range
- Precision voltage monitoring in noisy systems:
- CMRR: 100dB (typical, G = 1/5)
- Gain error: ±0.01% (typical)
- Gain drift : ±1ppm/°C (typical)
- Available gains:
- INA600A: 1/5
- INA600B: 1/10
- INA600C: 1/12
- INA600D: 1/18
- INA600E: 1/24
- INA600F: 1/36
- -3dB bandwidth: ≥200kHz
- Drives 400pF with ≤20% overshoot (typical)
- 65µA (typical) low quiescent current
- -40°C to 125°C specified temperature range
Applications
- Battery cell formation and test equipment
- String inverters
- EV charging station power modules
- Battery energy storage systems
- Power tools
- Industrial AC/DC
- Wearable fitness and activity monitors
Simplified Internal Schematic
Typical Application Diagram