ROHM Semiconductor RQ3xFRATCB Power MOSFETs

ROHM Semiconductor RQ3xFRATCB Power MOSFETs are AEC-Q101-qualified, automotive-grade MOSFETs. These MOSFETs feature -40V to 100V drain-source voltage range, 8 terminals, up to 69W power dissipation, and ±12A to ±27A continuous drain current. The RQ3xFRATCB power MOSFETs are available in N-channel and P-channel. These power MOSFETs come in a small 3.3mm x 3.3mm HSMT8AG package. The RQ3xFRATCB power MOSFETs are ideal for Advanced Driver Assistance Systems (ADAS), infotainment, lighting, and body.

Features

  • AEC-Q101 qualified
  • Small and high-powered package
  • Realization of high mounting reliability by the original terminal and plating treatment
  • Available in N-channel and P-channel
  • 3.3mm x 3.3mm (t=0.8) size
  • HSMT8AG package

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment
  • Lighting
  • Body
View Results ( 3 ) Page
Part Number Datasheet Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge Vgs th - Gate-Source Threshold Voltage Pd - Power Dissipation Fall Time Forward Transconductance - Min Rise Time Typical Turn-Off Delay Time Typical Turn-On Delay Time
RQ3G270BJFRATCB RQ3G270BJFRATCB Datasheet P-Channel 1 Channel 40 V 27 A 22 mOhms 32 nC 2.5 V 69 W 37 ns 11 S 15 ns 126 ns 10 ns
RQ3G120BJFRATCB RQ3G120BJFRATCB Datasheet P-Channel 1 Channel 40 V 12 A 48 mOhms 15.5 nC 2.5 V 40 W 9.8 ns 6.5 S 4.7 ns 36 ns 6.7 ns
RQ3L120BJFRATCB RQ3L120BJFRATCB Datasheet P-Channel 1 Channel 60 V 12 A 106 mOhms 15.7 nC 2.5 V 40 W 18 ns 7.8 S 13 ns 52 ns 8.7 ns
Published: 2024-05-22 | Updated: 2024-06-11