Renesas Electronics MCK-RX74M Motor Control Evaluation Kit

Renesas MCK-RX74M Motor Control Evaluation Kit is an EtherCAT-ready motor control development kit powered by the high-performance Renesas RX74M MCU. It enables rapid evaluation, prototyping, and development of servo and inverter control systems.

Features

  • Supports brushless DC motor
  • Supports 1-/2-/3-shunt current sensing
  • Supports motor control development support tool
  • Provides overcurrent protection function using an overcurrent detection circuit

Applications

  • Industrial automation (IA)
    • AC servo drivers
    • Robots
    • Micro PLCs
    • General-purpose inverters
    • Motion controllers and remote I/Os

Kit Contents

  • Inverter board (RTK0EM0000B12020BJ)
  • CPU board (RTK0EMXFN0C00000BJ)
  • Communication board (RTK0EMXC90Z00000BJ)
  • Bushless DC motor (R42BLD30L3)
  • Communication cable
  • USB cable
  • Twelve screws
  • Twelve standoffs

Board Functions

Chart - Renesas Electronics MCK-RX74M Motor Control Evaluation Kit
Published: 2026-10-19 | Updated: 2026-10-19