Qorvo QPG6105 IoT Development Kit
Qorvo QPG6105 IoT Development Kit provides solutions for building applications for connected end devices with application development minimum effort. This QPG6105 IoT development kit contains a BLUETOOTH® low-energy development environment and streamlined matter. The QPG6105 IoT development kit is a multi-standard smart home communications controller supporting Thread, BLUETOOTH® mesh, Zigbee®, and Matter connectivity, enabling scalability and greater interoperability. The development kit features ConcurrentConnect™ technology enabling multiple protocols to operate simultaneously, delivering improved capacity for the low-power standards. Debugging capabilities are built right into the development board with on-board support for Segger J-Link.The carrier board enables application development and debugging of the radio board. It contains sensors and peripherals that easily demonstrate some of the QPG6105 capabilities.
Features
- ConcurrentConnect™ technology:
- Multi-Radio
- Multi-channel
- Antenna diversity
- Fast time-to-market by leveraging reference applications as the basis for turn-key product solutions
- Single point-of-entry for matter development with pre-integrated Matter and Thread open-source components
- Optimized hardware for matter products by offloading SW to QPG6105 ROM to maximize application flash availability
- Certified Solution and verified Interoperability with other matter devices and infrastructure
Specifications
- Main board:
- SEGGER J-Link on-board debugger and virtual COM port
- Humidity, passive infrared (PIR), and hall sensors
- RGB LED, user LEDs, and buttons
- UART interface
- 8Mbit low-power serial flash
- CR123 battery support
- Extension headers
- QPG6105 radio board:
- QPG6105 SoC with 1MB flash, 128kB RAM
- 2x 2.4GHz PCB antenna for antenna diversity
- +10dBm output power
Applications
- Smart home sensors
- Smart home actuators
- Smart plugs
- Thermostats
QPG6105 Block Diagram
Published: 2023-10-25
| Updated: 2024-01-18