Pulse Electronics High Q RF Chip Inductors

Pulse Electronics High Q RF Chip Inductors offer a minimum Q (Quality Factor) rating of 20, 0.6nH to 22nH inductance range, and 1.1A maximum rated current. These inductors support miniaturized devices and feature low inductance and high precision. The higher Q ratings allow easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Pulse Electronics High Q RF Chip Inductors are suitable for BLUETOOTH®, WLAN, UWB, digital TV tuners, and high-frequency circuit and module applications.

Features

  • Film type
  • Excellent high-frequency application
  • High Q factor
  • Miniaturization
  • Tight tolerance

Applications

  • RF matching circuits requiring Q value
  • Bluetooth
  • WLAN
  • UWB
  • Digital TV tuners
  • High-frequency circuits and modules

Specifications

  • ≥20 Q rating
  • 0.6nH to 22nH inductance range
  • 1.1A maximum rated current
  • 500MHz test frequency
  • 0.6mm x 0.3mm x 0.4mm dimensions

How to Realize a High-Q RF Chip Inductor

Performance Graph - Pulse Electronics High Q RF Chip Inductors

Package Outline

Mechanical Drawing - Pulse Electronics High Q RF Chip Inductors
Published: 2022-08-23 | Updated: 2023-10-02