Same Sky AC Power Cords
Same Sky AC Power Cords are available in round or flat cable styles with up to 3m cable lengths. These cords offer region-specific plug options, including Europe, North America, the United Kingdom, Japan, China, and Australia. The AC power cords feature an 18AWG or 21AWG wire gauge, PVC jacket material, 125VDC or 250VDC voltage ratings, and 2.5A, 7A, or 10A current ratings. These power cords operate within the -15°C to 70°C or -20°C to 105°C temperature range. The AC power cords are available in black, white, gray, or blue color options.Features
- Available in round or flat cable styles
- PVC jacket material
- Available in black, white, gray, or blue color options
- RoHS compliant
Specifications
- 18AWG or 21AWG wire gauge
- 125VDC or 250VDC voltage ratings
- Up to 3m cable lengths
- 2.5A, 7A, or 10A current ratings
- -15°C to 70°C or -20°C to 105°C operating temperature range
Additional Resource
View Results ( 240 ) Page
| Part Number | Datasheet | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Wire Gauge - AWG | Plug | Receptacle | Jacket Colour | Shielding |
|---|---|---|---|---|---|---|---|---|---|---|
| AC-R-C7-L EU | ![]() |
2.5 A | 250 VAC | - 15 C | + 70 C | 18 AWG | CEE 7/16 | IEC-320-C7 | Black | Unshielded |
| AC-2-C5-R-L UK | ![]() |
2.5 A | 250 VAC | - 15 C | + 70 C | 18 AWG | BS1363A | IEC-320-C5 | Black | Unshielded |
| AC-C13-R-S NA | ![]() |
10 A | 125 VAC | - 20 C | + 105 C | 18 AWG | NEMA 5-15P | IEC-320-C13 | Black | Unshielded |
| AC-C13-R NA | ![]() |
10 A | 125 VAC | - 20 C | + 105 C | 18 AWG | NEMA 5-15P | IEC-320-C13 | Black | Unshielded |
| AC-C5-L UK | ![]() |
5 A | 250 VAC | - 15 C | + 70 C | 18 AWG | BS1363A | IEC-320-C5 | Black | Unshielded |
| AC-C5-R-L UK | ![]() |
2.5 A | 250 VAC | - 15 C | + 70 C | 18 AWG | BS1363A | IEC-320-C5 | Black | Unshielded |
| AC-C7-R-L NA | ![]() |
7 A | 125 VAC | - 20 C | + 105 C | 18 AWG | NEMA 1-15P | IEC-320-C7 | Black | Unshielded |
| AC-C7-R NA | ![]() |
7 A | 125 VAC | - 20 C | + 105 C | 18 AWG | NEMA 1-15P | IEC-320-C7 | Black | Unshielded |
| AC-C7 JP | ![]() |
7 A | 125 VAC | - 20 C | + 105 C | 18 AWG | JIS8303 | IEC-320-C7 | Black | Unshielded |
| AC-R-C5-S EU | ![]() |
2.5 A | 250 VAC | - 15 C | + 70 C | 18 AWG | CEE 7/VII | IEC-320-C5 | Black | Unshielded |
Published: 2024-11-20
| Updated: 2025-02-28