Positronic D-Sub Backshells & Hoods

Positronic D-Sub Backshells and Hoods feature a range of options to fit a variety of D-subminiature connectors and applications. These products are available in aluminum, steel, zinc, plastic, and polyester shell material. Some variants are suitable for use in EMI applications or provide EMI / RFI protection. The product lineup includes backshells, connectors, tools, and hardware. Positronic D-Sub Backshells and Hoods offer top, side, and modular openings with low-profile versions available.

Features

  • Wide range of options for design flexibility
  • Aluminum, steel, zinc, plastic, and polyester shell material
  • Top, side, and modular openings
  • Options include EMI/RFI protection or low profile
Published: 2021-05-28 | Updated: 2023-09-20