Phoenix Contact CRIMPFOX DUO Hand Crimp Tools

Phoenix Contact CRIMPFOX DUO Hand Crimp Tools feature a rotating die that allows ferrules to be inserted laterally or frontally. Due to a self-adjusting mechanism, these crimping tools can also process TWIN ferrules reliably. In combination with a wide cross-section range from 0.14mm2 to 10mm2, these ergonomic tools are synonymous with comfort and flexibility.

Features

  • Flexible and easy to insert in any position due to the rotating die
  • With the locking mechanism, the die stays securely in the selected position
  • Together with the integrated pressure lock, automatic cross-section adjustment enables reliable processing of the conductor and sleeve
  • No adjustment necessary
  • Low manual forces and ergonomic handle design guarantee effortless use
  • Square crimping
  • Small handle opening width
  • Cross-section ranges
    • 0.14mm2 to 16mm2
    • TWIN sleeves up to 2mm2 x 6mm2
Published: 2022-08-15 | Updated: 2022-08-25