Phoenix Contact Three-Phase Solid-State Contactors
Phoenix Contact Three-Phase Solid-State Contactors offer fast, robust, and durable switching for industrial environments. These contactors feature a high operating voltage range of up to 660VAC and switch loads silently and wear-free up to 30A. The construction is robust against shocks and vibrations, while the integrated heatsink provides optimum heat management. Additional benefits include high switching frequencies and load-free switching in zero-crossing mode with a narrow width. Phoenix Contact Three-Phase Solid-State Contactors have a longer service life than electromechanical solutions, and their reduced overall width saves space in control cabinets.
Features
- End-to-end product range
- Wear-free and quick switching
- Reduced overall width saves space in control cabinets
- Longer service life compared to electromechanical solutions due to wear-free semiconductor technology
- Switching currents up to 30A
- High operating voltage range of up to 660VAC
- Optimum heat management with integrated heatsink
- Robust against shocks and vibrations
- Superior system availability
Specifications
- Output current
- 1812699: 10A
- 1812693: 20A
- 1812692: 30A
- 4kV test voltage
- 600V rated insulation voltage
- Maximum power dissipation for nominal condition
- 1812699: 25W
- 1812693: 60W
- 1812692: 82W
- 6kV rated surge voltage
- -40°C to +60°C temperature range
Derating Curves
Datasheets
Published: 2026-01-27
| Updated: 2026-02-06