Qorvo QPB1034 S-Band Switched Filter Bank Modules
Qorvo QPB1034 S-Band Switched Filter Bank Modules integrate two switches on both sides of four filters and a bypass. These Qorvo QPB1034 modules are housed in a 6mm x 6mm package for radar applications. Low insertion loss, coupled with Bulk Acoustic Waves (BAWs) high out-of-band rejection, makes these switched filter banks an ideal choice for S-Band (2700MHz to 3100MHz range) defense and aerospace applications.Features
- 2700MHz to 3100MHz S-Band Frequency range
- 4x channels and a bypass
- Low loss
- No external matching required
- Single input, single output operation
- BAW type
- Compact integration
- High selectivity and rejection
- Fast switching
- 100MHz bandwidth
- 4.1db maximum insertion loss
- 6.00mm x 6.00mm x 0.78mm size
- Surface-mount device
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- S-Band radar systems
- Defense and aerospace
- Agile radar front ends
Related Development Tool
Published: 2025-09-08
| Updated: 2025-09-16