TE Connectivity RE100 Series SMD Common Mode Chokes
TE Connectivity RE100 Series SMD Common Mode Chokes are designed for 250V applications and effective integration into automated manufacturing processes. These common mode chokes are positioned on the grid side to effectively suppress Electromagnetic Interference (EMI) in systems with power ratings up to 1.5kW. The RE100 series SMD common mode chokes are supplied in reels compatible with automated feeders, ensuring efficiency and reliability in high-volume production environments. Typical applications include general power electronics, switch-mode power supplies, and EMC filters.
Features
- Small and light
- Low stray inductance
- Good size/performance ratio
- Suitable for automated production lines
- Approvals:
- IEC 60938-1
- IEC 60938-2
- REACH and RoHS compliant
Applications
- General power electronics
- Switch-mode power supplies
- EMC filters
Specifications
- 250VAC/VDC rated operating voltage
- 230VAC ±10% nominal operating voltage
- 0.4A to 6A rated current range at 60°C
- DC/50/60Hz rated operating frequency
- 400Hz maximum operating frequency
- -40°C to 125°C operating ambient temperature range
- Pollution degree 2 (IEC 60664-1)
- Moisture Sensitivity Level (MSL) 1
- 4g net weight
Dimensions
Published: 2025-12-02
| Updated: 2025-12-05