KYOCERA SLD Laser LaserLight SMDs
KYOCERA SLD Laser LaserLight SMDs are high luminance and white laser light emitters in a compact 7mm SMD. These SMDs feature 450lm to 1000lm luminous output, 120°C viewing angle, and 1000Mcd/m2 to 1300Mcd/m2 luminance range. The laserlight SMDs enable ultra-long beam distances, narrow beam angles, and small optic sizes. These SMDs operate in constant current mode and are used in the applications such as automotive, outdoor and portable, search and rescue, and security.LaserLight
Features
- Compact 7mm SMD with built-in safety features
- Enables less than 2° to 3° beam angle range from 35mm optic
- 1,000 Mcd/m2 highest luminance
- Small, bright, and safe
- 910-00003-WF and 910-00004-IT
- Stable efficacy vs drive power
- 910-00010-WF and 910-00011-IT
- Increased lm/W and operating temperature
- 910-00014-WF, 910-00015-IT, and 910-00017-IT
- Infrared emission (switchable from the same point source)
Applications
- Outdoor and portable
- Search and rescue
- Security
- Automotive
- 910-00003-WF and 910-00004-IT
- Architectural and entertainment
- 910-00010-WF and 910-00011-IT
- Medical
- 910-00014-WF, 910-00015-IT, and 910-00017-IT
- Lighting and infrared illumination
Specifications
- 500lm to 1000lm luminous output range
- 120° viewing angle
- 1000Mcd/m2 luminance
- 6000K color temperature (CCT)
- 5V to 9V forward voltage range
- 1.65A to 2.5A forward current range
Videos
Published: 2022-03-22
| Updated: 2022-12-02