onsemi NCV8165 500mA LDO Linear Voltage Regulators
onsemi NCV8165 500mA Low Dropout (LDO) Linear Voltage Regulators offer low quiescent current consumption, low dropout, and a high 85dB Power Supply Rejection Ratio (PSRR). Designed to meet the requirements of RF and analog circuits, the NCV8165 features low output noise and very good load / line transients. The devices are designed to work with a 1µF input and a 1µF output ceramic capacitor.The NCV8165 Linear Voltage Regulator is offered in an 8-pin DFNW Wettable Flank package, and is AEC−Q100 qualified and PPAP capable, making it ideal for use in automotive applications.
Features
- 1.9V to 5.5V operating input voltage range (VIN)
- Available in fixed voltage options ranging from 1.8V to 5.2V
- ±2% accuracy over load / temperature
- Ultra-low 12A typical quiescent current
- 0.1A typical standby current
- Very low 190mV dropout at 500mA
- Ultra-high 85dB PSRR at 20mA, f = 1kHz typical
- Ultra-low 8.5µVRMS noise
- Stable with 1µF small case size ceramic capacitors
- -40°C to +125°C junction temperature (TJ) range
- DFNW-8 package type with wettable flanks
- 3mm x 3mm package size
- AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free / BFR-free, and RoHS-compliant
Applications
- Battery-powered equipment
- Wireless LAN devices
- Smartphones and tablets
- Cameras and set-top boxes
Block Diagram
Typical Application Circuit
Published: 2019-08-23
| Updated: 2024-02-23