onsemi MSD1819A-R General Purpose & Low VCE Transistor
onsemi MSD1819A-R General Purpose and Low VCE Transistor is designed for amplifier applications. This NPN transistor features a high current gain (hFE) from 210 to 460 and a low VCE <0.5V. The NPN transistor comes in the SC-70/SOT-323 package, designed for low-power surface mount applications. The silicon epitaxial planar transistor is AEC-Q101 qualified and PPAP capable. This low VCE transistor is Pb and halogen/BFR-free. Typical applications include reverse battery protection, DC-DC converter output driver, and high-speed switching.Features
- Moisture Sensitivity Level 1 (MSL 1)
- ESD protection:
- Human body model >4000V
- Machine model >400V
- AEC-Q101 qualified and PPAP capable
- Pb and halogen/BFR free
- RoHS compliant
Specifications
- High hFE, 210 to 460
- Low VCE(sat) <0.5V
- 60VDC collector-base and collector-emitter voltage
- 7V emitter-base voltage
- 150mW power dissipation
- Collector current:
- 100mADC - continuous
- 200mADC - peak
- 150°C junction temperature
Applications
- Reverse battery protection
- DC-DC converter output driver
- High-speed switching
Dimension Diagram
Published: 2023-12-14
| Updated: 2024-01-30